SMBJ9.0A-E3/52 | ||
---|---|---|
DigiKey Part Number | SMBJ9.0A-E3/52GITR-ND - Tape & Reel (TR) SMBJ9.0A-E3/52GICT-ND - Cut Tape (CT) SMBJ9.0A-E3/52GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ9.0A-E3/52 | |
Description | TVS DIODE 9VWM 15.4VC DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ9.0A-E3/52 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.75800 | ¥27.58 |
100 | ¥1.38980 | ¥138.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.23163 | ¥923.72 |
1,500 | ¥0.95847 | ¥1,437.71 |
2,250 | ¥0.85786 | ¥1,930.18 |
5,250 | ¥0.83868 | ¥4,403.07 |
18,750 | ¥0.74283 | ¥13,928.06 |
37,500 | ¥0.73325 | ¥27,496.88 |
75,000 | ¥0.62302 | ¥46,726.50 |