S1PJ-M3/84A | |
---|---|
DigiKey Part Number | S1PJ-M3/84AGITR-ND - Tape & Reel (TR) S1PJ-M3/84AGICT-ND - Cut Tape (CT) S1PJ-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1PJ-M3/84A |
Description | DIODE GEN PURP 600V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.17500 | ¥21.75 |
100 | ¥1.09920 | ¥109.92 |
500 | ¥0.89712 | ¥448.56 |
1,000 | ¥0.66553 | ¥665.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55993 | ¥1,679.79 |
6,000 | ¥0.53533 | ¥3,211.98 |
9,000 | ¥0.46300 | ¥4,167.00 |
30,000 | ¥0.45431 | ¥13,629.30 |
75,000 | ¥0.37618 | ¥28,213.50 |
150,000 | ¥0.37040 | ¥55,560.00 |