SMAJ12A-E3/61 | ||
---|---|---|
DigiKey Part Number | SMAJ12A-E3/61GITR-ND - Tape & Reel (TR) SMAJ12A-E3/61GICT-ND - Cut Tape (CT) SMAJ12A-E3/61GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ12A-E3/61 | |
Description | TVS DIODE 12VWM 19.9VC DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ12A-E3/61 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥1.72400 | ¥17.24 |
100 | ¥0.86910 | ¥86.91 |
500 | ¥0.77022 | ¥385.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.51949 | ¥935.08 |
3,600 | ¥0.46496 | ¥1,673.86 |
5,400 | ¥0.45730 | ¥2,469.42 |