SMAJ12
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMAJ12A-E3/61 TVS DIODE 12VWM 19.9VC DO214AC | TVS DIODE 12VWM 19.9VC DO214AC | 180,855 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ12CA-E3/61 TVS DIODE 12VWM 19.9VC DO214AC | TVS DIODE 12VWM 19.9VC DO214AC | 16,891 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ12A-E3/5A TVS DIODE 12VWM 19.9VC DO214AC | TVS DIODE 12VWM 19.9VC DO214AC | 7,745 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ12CA-E3/5A TVS DIODE 12VWM 19.9VC DO214AC | TVS DIODE 12VWM 19.9VC DO214AC | 5,202 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ12CAHM3_A/H TVS DIODE 12VWM 19.9VC DO214AC | TVS DIODE 12VWM 19.9VC DO214AC | 9,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ12A-M3/61 TVS DIODE 12VWM 19.9VC DO214AC | TVS DIODE 12VWM 19.9VC DO214AC | 9,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ12AHE3_A/H TVS DIODE 12VWM 19.9VC DO214AC | TVS DIODE 12VWM 19.9VC DO214AC | 7,169 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ12CAHE3_A/H TVS DIODE 12VWM 19.9VC DO214AC | TVS DIODE 12VWM 19.9VC DO214AC | 10,085 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ12A-M3/5A TVS DIODE 12VWM 19.9VC DO214AC | TVS DIODE 12VWM 19.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ12CA-M3/5A TVS DIODE 12VWM 19.9VC DO214AC | TVS DIODE 12VWM 19.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ12CA-M3/61 TVS DIODE 12VWM 19.9VC DO214AC | TVS DIODE 12VWM 19.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ12AHM3_A/H TVS DIODE 12VWM 19.9VC DO214AC | TVS DIODE 12VWM 19.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ12AHM3_A/I TVS DIODE 12VWM 19.9VC DO214AC | TVS DIODE 12VWM 19.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ12AHE3_A/I TVS DIODE 12VWM 19.9VC DO214AC | TVS DIODE 12VWM 19.9VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ12CAHE3_A/I TVS DIODE 12VWM 19.9VC DO214AC | TVS DIODE 12VWM 19.9VC DO214AC | 0 | Tape & Reel (TR) | - |