SB1H100-E3/54 | ||
---|---|---|
DigiKey Part Number | SB1H100-E3/54GITR-ND - Tape & Reel (TR) SB1H100-E3/54GICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SB1H100-E3/54 | |
Description | DIODE SCHOTTKY 100V 1A DO204AL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet | |
EDA/CAD Models | SB1H100-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.59300 | ¥25.93 |
100 | ¥1.55440 | ¥155.44 |
500 | ¥1.43898 | ¥719.49 |
1,000 | ¥0.97851 | ¥978.51 |
2,000 | ¥0.90083 | ¥1,801.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥0.86340 | ¥4,748.70 |
11,000 | ¥0.77706 | ¥8,547.66 |
27,500 | ¥0.76555 | ¥21,052.62 |
55,000 | ¥0.71950 | ¥39,572.50 |