S2M-E3/52T | |
---|---|
DigiKey Part Number | S2M-E3/52TGITR-ND - Tape & Reel (TR) S2M-E3/52TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S2M-E3/52T |
Description | DIODE GEN PURP 1KV 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2M-E3/52T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.14680 | ¥114.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.01643 | ¥762.32 |
1,500 | ¥0.79100 | ¥1,186.50 |
2,250 | ¥0.70794 | ¥1,592.87 |
5,250 | ¥0.69213 | ¥3,633.68 |
18,750 | ¥0.61303 | ¥11,494.31 |
37,500 | ¥0.60512 | ¥22,692.00 |
75,000 | ¥0.51415 | ¥38,561.25 |