P6SMB170A-E3/52 | ||
---|---|---|
DigiKey Part Number | P6SMB170A-E3/52GITR-ND - Tape & Reel (TR) P6SMB170A-E3/52GICT-ND - Cut Tape (CT) P6SMB170A-E3/52GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P6SMB170A-E3/52 | |
Description | TVS DIODE 145VWM 234VC DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.73200 | ¥27.32 |
100 | ¥1.37640 | ¥137.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.21969 | ¥914.77 |
1,500 | ¥0.94919 | ¥1,423.78 |
2,250 | ¥0.84955 | ¥1,911.49 |
5,250 | ¥0.83056 | ¥4,360.44 |
18,750 | ¥0.73564 | ¥13,793.25 |
37,500 | ¥0.72614 | ¥27,230.25 |
75,000 | ¥0.61699 | ¥46,274.25 |