LL103A-GS08 | |
---|---|
DigiKey Part Number | LL103A-GS08TR-ND - Tape & Reel (TR) LL103A-GS08CT-ND - Cut Tape (CT) LL103A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL103A-GS08 |
Description | DIODE SCHOT 40V 200MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL103A-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.24790 | ¥124.79 |
500 | ¥1.01786 | ¥508.93 |
1,000 | ¥0.75523 | ¥755.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.63538 | ¥1,588.45 |
5,000 | ¥0.60747 | ¥3,037.35 |
12,500 | ¥0.52538 | ¥6,567.25 |
25,000 | ¥0.51553 | ¥12,888.25 |
62,500 | ¥0.42687 | ¥26,679.38 |
125,000 | ¥0.42030 | ¥52,537.50 |