LL103A | ||
---|---|---|
DigiKey Part Number | 4878-LL103ATR-ND - Tape & Reel (TR) 4878-LL103ACT-ND - Cut Tape (CT) 4878-LL103ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LL103A | |
Description | DIODE SCHOTTKY 40V 0.35A SOD80C | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 350mA Surface Mount SOD-80C | |
Datasheet | Datasheet | |
EDA/CAD Models | LL103A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80C | |
Operating Temperature - Junction | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.59850 | ¥59.85 |
500 | ¥0.49896 | ¥249.48 |
1,000 | ¥0.34676 | ¥346.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.30053 | ¥751.33 |
5,000 | ¥0.27876 | ¥1,393.80 |
12,500 | ¥0.23116 | ¥2,889.50 |
25,000 | ¥0.22709 | ¥5,677.25 |
62,500 | ¥0.20397 | ¥12,748.12 |
125,000 | ¥0.17677 | ¥22,096.25 |