BZV55-B6V2,115 | ||
---|---|---|
DigiKey Part Number | 1727-4957-2-ND - Tape & Reel (TR) 1727-4957-1-ND - Cut Tape (CT) 1727-4957-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZV55-B6V2,115 | |
Description | DIODE ZENER 6.2V 500MW LLDS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6.2 V 500 mW ±2% Surface Mount LLDS; MiniMelf | |
Datasheet | Datasheet | |
EDA/CAD Models | BZV55-B6V2,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28900 | ¥12.89 |
100 | ¥0.62970 | ¥62.97 |
500 | ¥0.52490 | ¥262.45 |
1,000 | ¥0.36474 | ¥364.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.31609 | ¥790.22 |
5,000 | ¥0.29321 | ¥1,466.05 |
12,500 | ¥0.24315 | ¥3,039.38 |
25,000 | ¥0.23886 | ¥5,971.50 |
62,500 | ¥0.21454 | ¥13,408.75 |
125,000 | ¥0.18594 | ¥23,242.50 |