KBU4A-E4/51 | ||
---|---|---|
DigiKey Part Number | KBU4A-E4/51GI-ND | |
Manufacturer | ||
Manufacturer Product Number | KBU4A-E4/51 | |
Description | BRIDGE RECT 1PHASE 50V 4A KBU | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole KBU | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.49000 | ¥30.49 |
10 | ¥25.57600 | ¥255.76 |
250 | ¥19.54252 | ¥4,885.63 |
500 | ¥18.39296 | ¥9,196.48 |
1,000 | ¥15.74897 | ¥15,748.97 |
2,000 | ¥14.82932 | ¥29,658.64 |
5,000 | ¥14.22722 | ¥71,136.10 |