GBU4A-BP | ||
---|---|---|
DigiKey Part Number | GBU4A-BPMS-ND | |
Manufacturer | ||
Manufacturer Product Number | GBU4A-BP | |
Description | BRIDGE RECT 1PHASE 50V 4A GBU | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBU | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
20 | ¥5.97250 | ¥119.45 |
100 | ¥4.13420 | ¥413.42 |
500 | ¥3.45432 | ¥1,727.16 |
1,000 | ¥2.93985 | ¥2,939.85 |
2,000 | ¥2.61829 | ¥5,236.58 |
5,000 | ¥2.48047 | ¥12,402.35 |
10,000 | ¥2.29673 | ¥22,967.30 |