


166F30 | |
|---|---|
DigiKey Part Number | HM4387-ND |
Manufacturer | |
Manufacturer Product Number | 166F30 |
Description | PWR XFMR LAMINATED 7.5VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 7.5VA Power Transformer 115V Primary 30V Secondary 250mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 7.5VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 71.37mm L x 38.10mm W |
Voltage - Primary 115V | Height - Seated (Max) 42.93mm |
Voltage - Secondary (Full Load) 30V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 250mA | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Single |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.19000 | ¥243.19 |
| 10 | ¥216.72400 | ¥2,167.24 |
| 25 | ¥206.97720 | ¥5,174.43 |
| 50 | ¥199.89340 | ¥9,994.67 |
| 100 | ¥193.04400 | ¥19,304.40 |
| 250 | ¥184.34400 | ¥46,086.00 |


