


166G30 | |
|---|---|
DigiKey Part Number | HM4397-ND |
Manufacturer | |
Manufacturer Product Number | 166G30 |
Description | PWR XFMR LAMINATED 15VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 15VA Power Transformer 115V Primary 30V Secondary 500mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 15VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 82.55mm L x 41.40mm W |
Voltage - Primary 115V | Height - Seated (Max) 50.80mm |
Voltage - Secondary (Full Load) 30V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 500mA | Weight 0.9 lb (408.23 g) |
Primary Winding(s) Single |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥223.38000 | ¥223.38 |
| 10 | ¥199.11300 | ¥1,991.13 |
| 25 | ¥190.16760 | ¥4,754.19 |
| 50 | ¥183.66100 | ¥9,183.05 |
| 100 | ¥177.36940 | ¥17,736.94 |
| 250 | ¥169.37668 | ¥42,344.17 |
| 500 | ¥163.56844 | ¥81,784.22 |


