GDZ2V0B-G3-08 | ||
---|---|---|
DigiKey Part Number | GDZ2V0B-G3-08GITR-ND - Tape & Reel (TR) GDZ2V0B-G3-08GICT-ND - Cut Tape (CT) GDZ2V0B-G3-08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GDZ2V0B-G3-08 | |
Description | DIODE ZENER 2V 200MW SOD323 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 2 V 200 mW ±2% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 500 mV | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥1.82900 | ¥18.29 |
100 | ¥0.89270 | ¥89.27 |
500 | ¥0.74436 | ¥372.18 |
1,000 | ¥0.51714 | ¥517.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44823 | ¥1,344.69 |
6,000 | ¥0.41577 | ¥2,494.62 |
9,000 | ¥0.34479 | ¥3,103.11 |
30,000 | ¥0.33870 | ¥10,161.00 |
75,000 | ¥0.30422 | ¥22,816.50 |
150,000 | ¥0.26366 | ¥39,549.00 |