ES3F-E3/57T | ||
---|---|---|
DigiKey Part Number | ES3F-E3/57TGITR-ND - Tape & Reel (TR) ES3F-E3/57TGICT-ND - Cut Tape (CT) ES3F-E3/57TGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ES3F-E3/57T | |
Description | DIODE GEN PURP 300V 3A DO214AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 300 V 3A Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.32600 | ¥43.26 |
100 | ¥3.00540 | ¥300.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥2.34633 | ¥1,994.38 |
1,700 | ¥1.90713 | ¥3,242.12 |
2,550 | ¥1.70484 | ¥4,347.34 |
5,950 | ¥1.61815 | ¥9,627.99 |
21,250 | ¥1.50257 | ¥31,929.61 |
42,500 | ¥1.46790 | ¥62,385.75 |