DF08M-E3/45 | ||
---|---|---|
DigiKey Part Number | DF08M-E3/45GI-ND | |
Manufacturer | ||
Manufacturer Product Number | DF08M-E3/45 | |
Description | BRIDGE RECT 1PHASE 800V 1A DFM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole DFM | |
Datasheet | Datasheet | |
EDA/CAD Models | DF08M-E3/45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.300", 7.62mm) | |
Supplier Device Package | DFM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
50 | ¥5.02580 | ¥251.29 |
100 | ¥3.64740 | ¥364.74 |
500 | ¥3.04748 | ¥1,523.74 |
1,000 | ¥2.59358 | ¥2,593.58 |
2,000 | ¥2.30991 | ¥4,619.82 |
5,000 | ¥2.18832 | ¥10,941.60 |
10,000 | ¥2.02622 | ¥20,262.20 |