DF01S-E3/45 | ||
---|---|---|
DigiKey Part Number | DF01S-E3/45GI-ND | |
Manufacturer | ||
Manufacturer Product Number | DF01S-E3/45 | |
Description | BRIDGE RECT 1PHASE 100V 1A DFS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount DFS | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
50 | ¥3.75160 | ¥187.58 |
100 | ¥2.72220 | ¥272.22 |
500 | ¥2.27482 | ¥1,137.41 |
1,000 | ¥2.13033 | ¥2,130.33 |