DF08M | ||
---|---|---|
DigiKey Part Number | DF08MDI-ND | |
Manufacturer | ||
Manufacturer Product Number | DF08M | |
Description | BRIDGE RECT 1PHASE 800KV 1A DFM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole DFM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.300", 7.62mm) | |
Supplier Device Package | DFM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
50 | ¥3.04740 | ¥152.37 |
100 | ¥2.26330 | ¥226.33 |
500 | ¥1.76730 | ¥883.65 |
1,000 | ¥1.43647 | ¥1,436.47 |
2,000 | ¥1.28415 | ¥2,568.30 |
5,000 | ¥1.21884 | ¥6,094.20 |
10,000 | ¥1.13178 | ¥11,317.80 |
50,000 | ¥1.07748 | ¥53,874.00 |