BZX85C6V2-TAP | ||
---|---|---|
DigiKey Part Number | BZX85C6V2-TAPGICT-ND - Cut Tape (CT) BZX85C6V2-TAPGITB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | BZX85C6V2-TAP | |
Description | DIODE ZENER 6.2V 1.3W DO41 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX85C6V2-TAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.07300 | ¥20.73 |
100 | ¥1.01140 | ¥101.14 |
500 | ¥0.84372 | ¥421.86 |
1,000 | ¥0.58624 | ¥586.24 |
2,000 | ¥0.50812 | ¥1,016.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.33132 | ¥1,656.60 |
10,000 | ¥0.28454 | ¥2,845.40 |