BZX584C3V3-G3-08 | ||
---|---|---|
DigiKey Part Number | 112-BZX584C3V3-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C3V3-G3-08CT-ND - Cut Tape (CT) 112-BZX584C3V3-G3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX584C3V3-G3-08 | |
Description | DIODE ZENER IND 300MW SOD523 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.66600 | ¥16.66 |
100 | ¥0.81350 | ¥81.35 |
500 | ¥0.67858 | ¥339.29 |
1,000 | ¥0.47146 | ¥471.46 |
2,000 | ¥0.40862 | ¥817.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.37905 | ¥3,032.40 |
16,000 | ¥0.31433 | ¥5,029.28 |
24,000 | ¥0.30878 | ¥7,410.72 |
56,000 | ¥0.27735 | ¥15,531.60 |
200,000 | ¥0.24037 | ¥48,074.00 |