
P0102BL 5AA4 | |
|---|---|
DigiKey Part Number | 497-2527-2-ND - Tape & Reel (TR) 497-2527-1-ND - Cut Tape (CT) 497-2527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0102BL 5AA4 |
Description | SCR 200V 250MA SOT-23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 200 V 250 mA Sensitive Gate Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | P0102BL 5AA4 Models |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 7A, 6A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 200 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package SOT-23-3 |
Current - On State (It (AV)) (Max) 160 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 250 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6X8BBSRP | Littelfuse Inc. | 3,181 | S6X8BBSRPCT-ND | ¥8.85000 | Direct |
| NYC0102BLT1G | Littelfuse Inc. | 74,343 | NYC0102BLT1GOSCT-ND | ¥10.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.60600 | ¥36.06 |
| 100 | ¥2.31480 | ¥231.48 |
| 500 | ¥1.75588 | ¥877.94 |
| 1,000 | ¥1.57560 | ¥1,575.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.34630 | ¥4,038.90 |
| 6,000 | ¥1.23074 | ¥7,384.44 |
| 9,000 | ¥1.17184 | ¥10,546.56 |
| 15,000 | ¥1.10566 | ¥16,584.90 |
| 21,000 | ¥1.06647 | ¥22,395.87 |
| 30,000 | ¥1.02838 | ¥30,851.40 |











