BZX55B5V6-TAP | |
---|---|
DigiKey Part Number | BZX55B5V6-TAPGICT-ND - Cut Tape (CT) BZX55B5V6-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55B5V6-TAP |
Description | DIODE ZENER 5.6V 500MW DO35 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19900 | ¥11.99 |
100 | ¥0.58370 | ¥58.37 |
500 | ¥0.48682 | ¥243.41 |
1,000 | ¥0.33831 | ¥338.31 |
2,000 | ¥0.29320 | ¥586.40 |
5,000 | ¥0.27196 | ¥1,359.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22553 | ¥2,255.30 |
30,000 | ¥0.22155 | ¥6,646.50 |
50,000 | ¥0.19899 | ¥9,949.50 |
100,000 | ¥0.17644 | ¥17,644.00 |
250,000 | ¥0.17246 | ¥43,115.00 |