
BZX79-C12,113 | |
|---|---|
DigiKey Part Number | 1727-2114-2-ND - Tape & Reel (TR) 1727-2114-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C12,113 |
Description | DIODE ZENER 12V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C12,113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.79400 | ¥7.94 |
| 50 | ¥0.56400 | ¥28.20 |
| 100 | ¥0.48870 | ¥48.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.20215 | ¥2,021.50 |
| 20,000 | ¥0.18131 | ¥3,626.20 |




