PN2907ATFR | ||
---|---|---|
DigiKey Part Number | PN2907ATFRTR-ND - Tape & Reel (TR) PN2907ATFRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PN2907ATFR | |
Description | TRANS PNP 60V 0.8A TO92-3 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 625 mW Through Hole TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | PN2907ATFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.05080 | ¥105.08 |
500 | ¥0.87642 | ¥438.21 |
1,000 | ¥0.60889 | ¥608.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.52774 | ¥1,055.48 |
6,000 | ¥0.48952 | ¥2,937.12 |
10,000 | ¥0.40595 | ¥4,059.50 |
50,000 | ¥0.35819 | ¥17,909.50 |
100,000 | ¥0.31760 | ¥31,760.00 |
200,000 | ¥0.31043 | ¥62,086.00 |