BZT52C5V6-E3-08 | ||
---|---|---|
DigiKey Part Number | BZT52C5V6-E3-08GITR-ND - Tape & Reel (TR) BZT52C5V6-E3-08GICT-ND - Cut Tape (CT) BZT52C5V6-E3-08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZT52C5V6-E3-08 | |
Description | DIODE ZENER 5.6V 410MW SOD123 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.6 V 410 mW ±5% Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.72980 | ¥72.98 |
500 | ¥0.60864 | ¥304.32 |
1,000 | ¥0.42286 | ¥422.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36649 | ¥1,099.47 |
6,000 | ¥0.33995 | ¥2,039.70 |
9,000 | ¥0.28191 | ¥2,537.19 |
30,000 | ¥0.27693 | ¥8,307.90 |
75,000 | ¥0.24874 | ¥18,655.50 |
150,000 | ¥0.21558 | ¥32,337.00 |