BZG03C10-M3-08 | ||
---|---|---|
DigiKey Part Number | BZG03C10-M3-08GITR-ND - Tape & Reel (TR) BZG03C10-M3-08GICT-ND - Cut Tape (CT) BZG03C10-M3-08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZG03C10-M3-08 | |
Description | DIODE ZENER 10V 1.25W DO214AC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 10 V 1.25 W ±6% Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.41500 | ¥34.15 |
100 | ¥2.37170 | ¥237.17 |
500 | ¥1.85154 | ¥925.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.50488 | ¥2,257.32 |
3,000 | ¥1.34529 | ¥4,035.87 |
7,500 | ¥1.27688 | ¥9,576.60 |
10,500 | ¥1.18568 | ¥12,449.64 |
37,500 | ¥1.15831 | ¥43,436.62 |