BZD27C160P-E3-08 | ||
---|---|---|
DigiKey Part Number | 112-BZD27C160P-E3-08TR-ND - Tape & Reel (TR) 112-BZD27C160P-E3-08CT-ND - Cut Tape (CT) 112-BZD27C160P-E3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZD27C160P-E3-08 | |
Description | DIODE ZENER 160V 800MW DO219AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 160 V 800 mW Surface Mount DO-219AB (SMF) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 350 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 120 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08200 | ¥108.20 |
500 | ¥0.95886 | ¥479.43 |
1,000 | ¥0.74623 | ¥746.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66789 | ¥2,003.67 |
6,000 | ¥0.65294 | ¥3,917.64 |
9,000 | ¥0.57833 | ¥5,204.97 |
30,000 | ¥0.57087 | ¥17,126.10 |
75,000 | ¥0.48505 | ¥36,378.75 |
150,000 | ¥0.46639 | ¥69,958.50 |