160 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,124 In Stock 15,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥0.79673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | ±5% | 3 W | 700 Ohms | 1 µA @ 121.6 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
21,463 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | - | 800 mW | 350 Ohms | 1 µA @ 120 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
1,882 In Stock 12,000 Factory | 1 : ¥3.61000 Bulk | - | Bulk | Active | 160 V | ±5% | 5 W | 350 Ohms | 500 nA @ 122 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
18,502 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.50488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | ±4.06% | 1.25 W | 350 Ohms | 1 µA @ 120 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
4,373 In Stock 16,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 4,000 : ¥1.35017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 160 V | ±5% | 5 W | 350 Ohms | 500 nA @ 122 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
6,542 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.57329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | ±4.06% | 1.25 W | 350 Ohms | 1 µA @ 120 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
30,026 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80159 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | - | 800 mW | 350 Ohms | 1 µA @ 130 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
2,254 In Stock | 1 : ¥7.63000 Cut Tape (CT) 5,000 : ¥2.74575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | ±5% | 500 mW | 700 Ohms | 1 µA @ 121.6 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
6,050 In Stock | 1 : ¥3.20000 Cut Tape (CT) 7,500 : ¥0.69648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | ±5% | 3 W | 700 Ohms | 1 µA @ 121.6 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
5,000 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.54027 Bulk | - | Cut Tape (CT) Bulk | Active | 160 V | ±5% | 1.3 W | 110 Ohms | 1 µA @ 120 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | ||
4,990 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.54027 Bulk | - | Cut Tape (CT) Bulk | Active | 160 V | ±5% | 2 W | 110 Ohms | 1 µA @ 120 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | ||
5,000 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.49583 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | 160 V | ±5% | 2 W | 110 Ohms | 1 µA @ 128 V | - | 150°C (TJ) | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | ||
4,000 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.60694 Bulk | - | Cut Tape (CT) Bulk | Active | 160 V | ±5% | 3 W | 110 Ohms | 1 µA @ 120 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | ||
2,420 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | ±5% | 5 W | 350 Ohms | 500 nA @ 122 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
30,000 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | - | 800 mW | 350 Ohms | 1 µA @ 120 V | 1.2 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
1,700 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,700 : ¥1.13724 Bulk | - | Cut Tape (CT) Bulk | Active | 160 V | ±5% | 5 W | 350 Ohms | 500 nA @ 122 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
5,945 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,500 : ¥1.64171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | - | 1.25 W | - | 5 µA @ 130 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
4,748 In Stock | 1 : ¥23.81000 Bag | - | Bag | Discontinued at Digi-Key | 160 V | ±10% | 500 mW | 1700 Ohms | 100 nA @ 122 V | 1.5 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
100 In Stock | 1 : ¥100.48000 Cut Tape (CT) 100 : ¥93.25900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | ±5% | 5 W | 350 Ohms | 2 µA @ 121.6 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
100 In Stock | 1 : ¥122.65000 Cut Tape (CT) 100 : ¥113.86360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | ±5% | 1.5 W | 1000 Ohms | 250 nA @ 128 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, A | D-5A | ||
0 In Stock Check Lead Time | 1 : ¥28.65000 Cut Tape (CT) 264 : ¥26.59830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | - | 500 mW | - | - | 1.1 V @ 200 mA | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 1 : ¥40.88000 Cut Tape (CT) 182 : ¥38.00973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | ±5% | 500 mW | 1700 Ohms | 100 nA @ 122 V | 1.1 V @ 200 mA | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 1 : ¥59.19000 Cut Tape (CT) 125 : ¥55.00328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | ±5% | 1.25 W | 700 Ohms | 1 µA @ 121.6 V | 1.2 V @ 200 mA | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB (MELF, LL41) | ||
0 In Stock Check Lead Time | 1 : ¥63.29000 Cut Tape (CT) 117 : ¥58.77889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | ±5% | 400 mW | 1700 Ohms | 500 nA @ 122 V | 1.3 V @ 200 mA | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock Check Lead Time | 1 : ¥124.62000 Cut Tape (CT) 100 : ¥115.66970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | ±5% | 1.5 W | 1100 Ohms | 500 nA @ 121.6 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB (MELF, LL41) |