



XG4M-2030-T | |
|---|---|
DigiKey Part Number | 39-XG4M-2030-T-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-2030-T |
Description | CONN RCPT 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-2030-T Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIF3BA-20D-2.54R(63) | Hirose Electric Co Ltd | 74 | 26-HIF3BA-20D-2.54R(63)-ND | ¥40.77000 | Similar |
| HIF3MAW-20D-2.54R(63) | Hirose Electric Co Ltd | 75 | 26-HIF3MAW-20D-2.54R(63)-ND | ¥32.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.62000 | ¥17.62 |
| 10 | ¥14.93600 | ¥149.36 |
| 25 | ¥13.99600 | ¥349.90 |
| 50 | ¥13.32620 | ¥666.31 |
| 100 | ¥12.69030 | ¥1,269.03 |
| 300 | ¥11.74283 | ¥3,522.85 |
| 500 | ¥11.32692 | ¥5,663.46 |
| 1,000 | ¥10.78639 | ¥10,786.39 |
| 2,500 | ¥10.11149 | ¥25,278.72 |




















