



XG4M-1630-T | |
|---|---|
DigiKey Part Number | OR976-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-1630-T |
Description | CONN RCPT 16POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-1630-T Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥14.36500 | ¥143.65 |
| 25 | ¥13.46360 | ¥336.59 |
| 50 | ¥12.82020 | ¥641.01 |
| 120 | ¥12.05142 | ¥1,446.17 |
| 360 | ¥11.15208 | ¥4,014.75 |
| 600 | ¥10.75720 | ¥6,454.32 |
| 1,080 | ¥10.32019 | ¥11,145.81 |
| 2,520 | ¥9.72167 | ¥24,498.61 |















