
XG4E-1631 | |
|---|---|
DigiKey Part Number | OR998-ND |
Manufacturer | |
Manufacturer Product Number | XG4E-1631 |
Description | CONN PLUG 16POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4E-1631 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Electronics Inc-EMC Div | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.14000 | ¥58.14 |
| 10 | ¥49.40500 | ¥494.05 |
| 25 | ¥46.30880 | ¥1,157.72 |
| 80 | ¥42.65763 | ¥3,412.61 |
| 160 | ¥40.62169 | ¥6,499.47 |
| 320 | ¥38.68369 | ¥12,378.78 |
| 560 | ¥37.18693 | ¥20,824.68 |
| 1,040 | ¥35.59923 | ¥37,023.20 |







