



XG4E-2031 | |
|---|---|
DigiKey Part Number | OR991-ND |
Manufacturer | |
Manufacturer Product Number | XG4E-2031 |
Description | CONN PLUG 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4E-2031 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Electronics Inc-EMC Div | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.29000 | ¥60.29 |
| 10 | ¥51.20800 | ¥512.08 |
| 25 | ¥47.99920 | ¥1,199.98 |
| 70 | ¥44.63557 | ¥3,124.49 |
| 140 | ¥42.50486 | ¥5,950.68 |
| 280 | ¥40.47661 | ¥11,333.45 |
| 560 | ¥38.54586 | ¥21,585.68 |
| 1,050 | ¥36.87529 | ¥38,719.05 |






