
XG8W-2031 | |
|---|---|
DigiKey Part Number | XG8W-2031-ND |
Manufacturer | |
Manufacturer Product Number | XG8W-2031 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG8W-2031 Models |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.453" (11.50mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass, Nickel |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 300V |
Termination Solder | Contact Finish Thickness - Post 5.90µin (0.150µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥11.51200 | ¥115.12 |
| 200 | ¥9.31450 | ¥1,862.90 |
| 600 | ¥8.61927 | ¥5,171.56 |
| 1,000 | ¥8.31408 | ¥8,314.08 |
| 5,000 | ¥7.42206 | ¥37,110.30 |
| 10,000 | ¥7.06818 | ¥70,681.80 |






