BYV26C-TR | |
---|---|
DigiKey Part Number | 112-BYV26C-TR-ND - Tape & Reel (TR) 112-BYV26C-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV26C-TR |
Description | DIODE AVALANCHE 600V 1A SOD57 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.52300 | ¥45.23 |
100 | ¥3.13430 | ¥313.43 |
500 | ¥2.61878 | ¥1,309.39 |
1,000 | ¥2.22876 | ¥2,228.76 |
2,000 | ¥1.98498 | ¥3,969.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.88050 | ¥9,402.50 |
10,000 | ¥1.74120 | ¥17,412.00 |
25,000 | ¥1.72396 | ¥43,099.00 |