BYG23MHE3_A/I | |
---|---|
DigiKey Part Number | 112-BYG23MHE3_A/ITR-ND - Tape & Reel (TR) 112-BYG23MHE3_A/ICT-ND - Cut Tape (CT) 112-BYG23MHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG23MHE3_A/I |
Description | DIODE AVALANCHE 1KV 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.21000 | ¥32.10 |
100 | ¥1.92520 | ¥192.52 |
500 | ¥1.78286 | ¥891.43 |
1,000 | ¥1.21227 | ¥1,212.27 |
2,000 | ¥1.11601 | ¥2,232.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.06967 | ¥8,022.52 |
15,000 | ¥0.96270 | ¥14,440.50 |
37,500 | ¥0.94844 | ¥35,566.50 |
52,500 | ¥0.89139 | ¥46,797.97 |