BYG23
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
BYG23M-E3/TR DIODE AVALANCHE 1KV 1.5A DO214AC | DIODE AVALANCHE 1KV 1.5A DO214AC | 377,475 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BYG23M-E3/TR3 DIODE AVALANCHE 1KV 1.5A DO214AC | DIODE AVALANCHE 1KV 1.5A DO214AC | 244,809 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BYG23T-M3/TR DIODE AVALANCHE 1.3KV 1A DO214AC | DIODE AVALANCHE 1.3KV 1A DO214AC | 53,087 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BYG23M-M3/TR3 DIODE AVALANCHE 1KV 1.5A DO214AC | DIODE AVALANCHE 1KV 1.5A DO214AC | 11,510 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BYG23MHE3_A/I DIODE AVALANCHE 1KV 1.5A DO214AC | DIODE AVALANCHE 1KV 1.5A DO214AC | 14,900 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BYG23MHE3_A/H DIODE AVALANCHE 1KV 1.5A DO214AC | DIODE AVALANCHE 1KV 1.5A DO214AC | 7,324 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BYG23T-M3/TR3 DIODE AVALANCHE 1.3KV 1A DO214AC | DIODE AVALANCHE 1.3KV 1A DO214AC | 4,562 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BYG23M-M3/TR DIODE AVALANCHE 1KV 1.5A DO214AC | DIODE AVALANCHE 1KV 1.5A DO214AC | 0 | Tape & Reel (TR) | - | |
BYG23MHM3_A/H DIODE AVALANCHE 1KV 1.5A DO214AC | DIODE AVALANCHE 1KV 1.5A DO214AC | 0 | Tape & Reel (TR) | - | |
BYG23MHM3_A/I DIODE AVALANCHE 1KV 1.5A DO214AC | DIODE AVALANCHE 1KV 1.5A DO214AC | 0 | Tape & Reel (TR) | - |