BAV21WS-HE3-08 | ||
---|---|---|
DigiKey Part Number | BAV21WS-HE3-08GITR-ND - Tape & Reel (TR) BAV21WS-HE3-08GICT-ND - Cut Tape (CT) BAV21WS-HE3-08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV21WS-HE3-08 | |
Description | DIODE GEN PURP 200V 250MA SOD323 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 250mA Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAV21WS-HE3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.72400 | ¥17.24 |
100 | ¥0.84310 | ¥84.31 |
500 | ¥0.70288 | ¥351.44 |
1,000 | ¥0.48837 | ¥488.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42327 | ¥1,269.81 |
6,000 | ¥0.39264 | ¥2,355.84 |
9,000 | ¥0.32560 | ¥2,930.40 |
30,000 | ¥0.31986 | ¥9,595.80 |
75,000 | ¥0.28730 | ¥21,547.50 |
150,000 | ¥0.24899 | ¥37,348.50 |