BAV103-GS18 | ||
---|---|---|
DigiKey Part Number | BAV103-GS18TR-ND - Tape & Reel (TR) BAV103-GS18CT-ND - Cut Tape (CT) BAV103-GS18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV103-GS18 | |
Description | DIODE GP 200V 250MA SOD80 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 250mA Surface Mount SOD-80 MiniMELF | |
Datasheet | Datasheet | |
EDA/CAD Models | BAV103-GS18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.71000 | ¥1.71 |
10 | ¥1.15400 | ¥11.54 |
100 | ¥0.56340 | ¥56.34 |
500 | ¥0.47006 | ¥235.03 |
1,000 | ¥0.32666 | ¥326.66 |
2,000 | ¥0.28308 | ¥566.16 |
5,000 | ¥0.26259 | ¥1,312.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15853 | ¥1,585.30 |