MMZ0603A331ET000 | ||
---|---|---|
DigiKey Part Number | 445-MMZ0603A331ET000TR-ND - Tape & Reel (TR) 445-MMZ0603A331ET000CT-ND - Cut Tape (CT) 445-MMZ0603A331ET000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMZ0603A331ET000 | |
Description | FERRITE BEAD 330 OHM 0201 1LN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 220mA 1Ohm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 220mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.96400 | ¥19.64 |
25 | ¥1.62880 | ¥40.72 |
50 | ¥1.40600 | ¥70.30 |
100 | ¥1.26480 | ¥126.48 |
250 | ¥1.06796 | ¥266.99 |
500 | ¥0.95558 | ¥477.79 |
1,000 | ¥0.81500 | ¥815.00 |
5,000 | ¥0.75881 | ¥3,794.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.70260 | ¥10,539.00 |