B4S-E3/80 | ||
---|---|---|
DigiKey Part Number | B4S-E3/80GITR-ND - Tape & Reel (TR) B4S-E3/80GICT-ND - Cut Tape (CT) B4S-E3/80GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B4S-E3/80 | |
Description | BRIDGE RECT 1P 400V TO269AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount TO-269AA (MBS) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA (MBS) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥4.09700 | ¥40.97 |
100 | ¥2.83570 | ¥283.57 |
500 | ¥2.36952 | ¥1,184.76 |
1,000 | ¥2.01669 | ¥2,016.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79607 | ¥5,388.21 |
6,000 | ¥1.70155 | ¥10,209.30 |
9,000 | ¥1.57551 | ¥14,179.59 |
30,000 | ¥1.55991 | ¥46,797.30 |