1N4150W-G3-18 | ||
---|---|---|
DigiKey Part Number | 112-1N4150W-G3-18TR-ND - Tape & Reel (TR) 112-1N4150W-G3-18CT-ND - Cut Tape (CT) 112-1N4150W-G3-18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1N4150W-G3-18 | |
Description | DIODE GEN PURP 50V 200MA SOD123 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode 50 V 200mA Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.69900 | ¥16.99 |
100 | ¥0.82830 | ¥82.83 |
500 | ¥0.69074 | ¥345.37 |
1,000 | ¥0.47992 | ¥479.92 |
2,000 | ¥0.41597 | ¥831.94 |
5,000 | ¥0.38584 | ¥1,929.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31997 | ¥3,199.70 |
30,000 | ¥0.31432 | ¥9,429.60 |
50,000 | ¥0.28232 | ¥14,116.00 |
100,000 | ¥0.25033 | ¥25,033.00 |
250,000 | ¥0.24468 | ¥61,170.00 |