O128O064ALAP3N0000 | ||
---|---|---|
DigiKey Part Number | 541-10686-ND | |
Manufacturer | ||
Manufacturer Product Number | O128O064ALAP3N0000 | |
Description | DISPLAY OLED 128X64 COG YLW | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Passive Yellow OLED - Passive Matrix I2C, SPI 1.54" (39.12mm) 128 x 64 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | - | |
Diagonal Screen Size | 1.54" (39.12mm) | |
Viewing Area | 37.05mm W x 19.52mm H | |
Backlight | - | |
Dot Pixels | 128 x 64 | |
Interface | I2C, SPI | |
Graphics Color | Yellow | |
Background Color | - | |
Dot Size | 0.25mm W x 0.25mm H | |
Dot Pitch | 0.27mm W x 0.27mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.10000 | ¥162.10 |