LCD, OLED, Graphic
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Display Type | Display Mode | Touchscreen | Diagonal Screen Size | Viewing Area | Backlight | Dot Pixels | Interface | Controller Type | Graphics Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
305 In Stock | 1 : ¥46.75000 Bulk | - | Bulk | Active | LCD - Monochrome | Passive | - | 0.96" (24.38mm) | 21.74mm W x 10.86mm H | LED - White | 128 x 64 | I2C | SSD1315 | - | - | ||
0 In Stock Check Lead Time | 1 : ¥169.58000 Bulk | - | Bulk | Active | OLED - Passive Matrix | Passive | - | 1.3" (33.02mm) | 29.42mm W x 14.70mm H | Without Backlight | 128 x 64 | I2C, SPI | - | White | Black | ||
18 In Stock | 1 : ¥55.25000 Bulk | - | Bulk | Active | OLED - Passive Matrix | - | - | 1.3" (33.02mm) | 31.42mm W x 16.70mm H | - | 128 x 64 | SPI | SH1106G | White | - | ||
0 In Stock Check Lead Time | 1 : ¥191.25000 Bulk | - | Bulk | Active | OLED - Passive Matrix | - | - | 1.5" (38.10mm) | - | Without Backlight | 128 x 128 | I2C, SPI | SSD1327 | - | - |