NTCS0805E3102HLT | ||
---|---|---|
DigiKey Part Number | 541-NTCS0805E3102HLTTR-ND - Tape & Reel (TR) 541-NTCS0805E3102HLTCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NTCS0805E3102HLT | |
Description | NTC SMD 0805, 1KOHM, 3%, B25/85: | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 1k 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3370K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥3.95700 | ¥39.57 |
25 | ¥3.40840 | ¥85.21 |
50 | ¥3.28540 | ¥164.27 |
100 | ¥2.79860 | ¥279.86 |
500 | ¥2.43358 | ¥1,216.79 |
1,000 | ¥2.12934 | ¥2,129.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.47666 | ¥5,906.64 |