MGDT100100-SM | ||
---|---|---|
DigiKey Part Number | 541-4222-2-ND - Tape & Reel (TR) 541-4222-1-ND - Cut Tape (CT) 541-4222-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MGDT100100-SM | |
Description | PLANAR GATE-DRIVE XFMR, 1 : 1 : | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 240µH Gate Drive Pulse Transformer 1:1:1 Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 240µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.810" L x 0.725" W (20.57mm x 18.42mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.51000 | ¥119.51 |
10 | ¥88.24900 | ¥882.49 |
25 | ¥81.45600 | ¥2,036.40 |
50 | ¥78.74200 | ¥3,937.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥76.57013 | ¥11,485.52 |
300 | ¥75.48393 | ¥22,645.18 |
450 | ¥74.66924 | ¥33,601.16 |
1,050 | ¥73.31162 | ¥76,977.20 |