Temperature Sensor Analog, Local -50°C ~ 150°C 8.2mV/°C TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Analog, Local -50°C ~ 150°C 8.2mV/°C TO-92-3
TO-92-3(StandardBody),TO-226_straightlead

LMT85LP

DigiKey Part Number
296-37819-ND
Manufacturer
Manufacturer Product Number
LMT85LP
Description
SENSOR ANALOG -50C-150C TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 8.2mV/°C TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LMT85LP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy - Highest (Lowest)
±2.7°C
Manufacturer
Texas Instruments
Test Condition
20°C ~ 150°C
Packaging
Bulk
Operating Temperature
-50°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
Sensor Type
Analog, Local
Grade
Automotive
Sensing Temperature - Local
-50°C ~ 150°C
Qualification
AEC-Q100
Output Type
Analog Voltage
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Supply
1.8V ~ 5.5V
Supplier Device Package
TO-92-3
Resolution
8.2mV/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,041
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
5¥7.94000¥39.70
10¥7.55100¥75.51
25¥7.07240¥176.81
50¥6.74840¥337.42
100¥6.45140¥645.14
500¥5.85500¥2,927.50
1,800¥5.46013¥9,828.23
5,400¥5.16849¥27,909.85
Manufacturers Standard Package

Other Suppliers on DigiKey

2,055In Stock
Ships from Rochester Electronics, LLC