IWAS3010AZEB130KF1 | ||
---|---|---|
DigiKey Part Number | 541-IWAS3010AZEB130KF1-ND | |
Manufacturer | ||
Manufacturer Product Number | IWAS3010AZEB130KF1 | |
Description | WIRELESS CHARGING RECEIVE COIL | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 12.9µH Wireless Charging Coil Receiver 780mOhm Max | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 12.9µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | 11 @ 100kHz | |
Current Rating (Amps) | 800mA | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.18" L x 0.39" W x 0.03" H (30.0mm x 10.0mm x 0.7mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.15000 | ¥24.15 |
10 | ¥20.21900 | ¥202.19 |
25 | ¥18.46440 | ¥461.61 |
40 | ¥15.82675 | ¥633.07 |
80 | ¥14.50775 | ¥1,160.62 |
230 | ¥14.06783 | ¥3,235.60 |
440 | ¥13.62820 | ¥5,996.41 |
1,080 | ¥12.74902 | ¥13,768.94 |
3,240 | ¥12.30938 | ¥39,882.39 |