FW5(50)-240X80T2900 | ||
---|---|---|
DigiKey Part Number | 399-FW5(50)-240X80T2900-ND | |
Manufacturer | ||
Manufacturer Product Number | FW5(50)-240X80T2900 | |
Description | EMI SUPPRESSOR .05MM THK W/ADHV | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Absorbing Sheet FW5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 9.449" (240.00mm) X 0.002" (0.05mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 9.449" (240.00mm) | |
Width | 3.150" (80.00mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.40000 | ¥92.40 |
10 | ¥83.50600 | ¥835.06 |
25 | ¥79.61960 | ¥1,990.49 |
100 | ¥69.13360 | ¥6,913.36 |
250 | ¥66.02700 | ¥16,506.75 |
500 | ¥60.20096 | ¥30,100.48 |
1,000 | ¥52.43308 | ¥52,433.08 |