VSSR1603103JUF | ||
---|---|---|
DigiKey Part Number | VSSR16-10K-JI-ND | |
Manufacturer | ||
Manufacturer Product Number | VSSR1603103JUF | |
Description | RES ARRAY 8 RES 10K OHM 16SSOP | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm ±5% 100mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | VSSR1603103JUF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Size / Dimension | 0.193" L x 0.154" W (4.90mm x 3.91mm) | |
Height - Seated (Max) | 0.069" (1.76mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.99000 | ¥25.99 |
10 | ¥21.88100 | ¥218.81 |
25 | ¥21.37760 | ¥534.44 |
98 | ¥16.68296 | ¥1,634.93 |
294 | ¥15.09010 | ¥4,436.49 |
588 | ¥12.57509 | ¥7,394.15 |
1,078 | ¥10.89840 | ¥11,748.48 |
5,096 | ¥10.56307 | ¥53,829.40 |